Alpha Wire 6462 VI005

Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
$ 219.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6462 VI005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.04%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6461 OR005
Wire And Cable, 2 Conductor(S), 22Awg, 300V, Flexible Cord And Fixture Wire
Alpha Wire6463 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Stranded PVC Jacket Violet 100 Feet
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 6462 VI005 provided by its distributors.

Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Profibus DP Industrial Automation Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size:22; Jacket Color:Purple; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, PROFIBUS, 22 AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Jacket Colour:Purple; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:1 x 22AWG; Conductor Material:Copper; External Diameter:8mm; Voltage Rating:300V; Conductor Area CSA:0.317mm²; SVHC:No SVHC (20-Jun-2011); Cable Type:Braided Shield; No. of Conductors:2

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6462-VI005
  • 6462VI005