Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5471L SL005

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 83.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5471L SL005.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.06%

Supply Chain

Introduction Date2026-07-29
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Alpha Wire1172L SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire2466L SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5471L SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE
alpha Alpha Wire Industrial cables, 1right, 0.22 mm²Cross-sectional area, 24 AWG
Cable, 24Awg, Lszh, 1 Pair, 30.5M; |Alpha Wire 5471L SL005
LOW SMOKE ZERO HALOGEN, 5471L SLATE 100 FT LSZH 24AWG 7/32 1PR FOIL SHLD
MULTICONDUCTOR, 24AWG, 1C, 300V, FOIL, LSZH, XTRA-GUARD 1 SERIES
CABLE 2CON 24AWG SLATE SHLD 100'
300 V Foil Shielded, Multipair, LSZH
CABLE, 24AWG, LSZH, 1 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:4.09mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 32; No. of Pairs:1; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:4.09mm; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5471L-SL005
  • 5471LSL005