Alpha Wire 5080/15C SL005

Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
$ 2,529.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5080/15C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5070/15C SL005
Xtra-Guard-1 15 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire5060/15C SL005
Multi-Conductor Cable 15Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5370/15C SL005
Multi-Conductor Cables 16AWG 15C SHIELD 100ft SPOOL SLATE

Descriptions

Descriptions of Alpha Wire 5080/15C SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 15Conductors 16AWG 30.48m Tinned Copper 300VAC Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes
CABLE, 16AWG, 15 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 15Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 13.2mm; Voltage Rating: 300V; Product Range: 5080 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 19 / 0.0117; Outer Diameter: 13.2mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5080/15C-SL005
  • 5080/15CSL005
  • 508015CSL005