Alpha Wire 1075 SL005

Wire And Cable, 15 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 1,931.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1075 SL005.

Master Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.73%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1079 SL005
Wire And Cable, 19 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire65612 SL005
Shielded Multi-Conductor Cable Tape PVC 12Conductors 16AWG 14.27mm 600VAC Slate 30.48m Spool
Alpha Wire85612 BK005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 1075 SL005 provided by its distributors.

Wire And Cable, 15 Conductor(s), 16AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE, 15C,16 AWG,19X0.0117,PVC INS, SLATE PVC JKT
AE C&C, 1075 SLATE 100 FT 16AWG 19/.0117 15C UNSHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 16AWG, 15 CORE, SLATE, 30.5M; Cable Shielding: Unscreened; No. of Cores: 15Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.31mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 18.5mm; Voltage Rating: 600V; Product Range: 1075 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 19 / 0.0117; Outer Diameter: 18.5mm; Shield Type: Unshielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1075-SL005
  • 1075SL005