Belden 8520 010100

HOOK UP WIRE, 100FT, 14AWG COPPER, BLACK; Jacket Material: PVC; Color: Black; Wire Gauge: 14AWG;
$ 285.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8520 010100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.84%

Related Parts

Alpha Wire1559 GR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 BK005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 OR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Brown
Hook-up Wire 14AWG 30.48m 2.81mm Tinned Copper 1000VAC
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Red

Descriptions

Descriptions of Belden 8520 010100 provided by its distributors.

HOOK UP WIRE, 100FT, 14AWG COPPER, BLACK; Jacket Material:PVC; Color:Black; Wire Gauge:14AWG;
HOOK-UP WIRE, 14 AWG, 41X30, TC, BLACK PVC, 1000V, 8520 SERIES
Hook-up Wire 14AWG 30.48m 2.81mm Tinned Copper 1000VAC
Hook-up Wire 14AWG 1C PVC 100' SPOOL BLACK
Hook-Up Wire 14AWG PVC INSUL BLK
ER - WIRE, HOOK UP, 14AWG, STR
RS APAC
14 STR PVC BLK AUTOMATION SOLUTIONS (AS)
Tinned copper, PVC insulation, medium wall. The extruded PVC insulation is flame and ozone resistant. Inert to most chemicals, oils, and solvents. Covers single cond. PVC insulated hook-up wire for internal wiring of electrical and electronic equipment.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8520-010-100
  • 8520-010100