Belden 8520 003100

Hook-up Wire 14AWG 30.48m 2.81mm Tinned Copper 1000VAC
$ 285.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8520 003100.

Belden

Datasheet2 pages14 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1559 GR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 BK005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 OR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Brown
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Red
Wire Hook-Up Lead; Tin-Plated Copper; 14 AWG; 41-Str; White

Descriptions

Descriptions of Belden 8520 003100 provided by its distributors.

Hook-up Wire 14AWG 30.48m 2.81mm Tinned Copper 1000VAC
Hook Up Wire, 100Ft, 14Awg Copper Orange; Jacket Material:Pvc; Jacket Color:Orange; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8520 003100
Tinned copper, PVC insulation, medium wall. The extruded PVC insulation is flame and ozone resistant. Inert to most chemicals, oils, and solvents. Covers single cond. PVC insulated hook-up wire for internal wiring of electrical and electronic equipment.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8520-003-100
  • 8520-003100