Belden 8520 001100

Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Brown
$ 283.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8520 001100.

JRH Electronics

Datasheet2 pages14 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Related Parts

Alpha Wire1559 GR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 BK005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 OR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Red
Wire Hook-Up Lead; Tin-Plated Copper; 14 AWG; 41-Str; White
HOOK UP WIRE, 100FT, 14AWG COPPER, BLACK; Jacket Material:PVC; Color:Black; Wire Gauge:14AWG;

Descriptions

Descriptions of Belden 8520 001100 provided by its distributors.

Hook-up Wire 14AWG 30.48m 2.82mm Tinned Copper Brown
Hook Up Wire, 100Ft, 14Awg Copper, Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:14Awg; No. Of Max Strands X Strand Size:41 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8520 001100
Tinned copper, PVC insulation, medium wall. The extruded PVC insulation is flame and ozone resistant. Inert to most chemicals, oils, and solvents. Covers single cond. PVC insulated hook-up wire for internal wiring of electrical and electronic equipment.

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8520-001-100
  • 8520-001100