Alpha Wire 1559 BK005

Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
$ 115.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1559 BK005.

element14 APAC

Datasheet3 pages8 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.38%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1559 RD005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1559 GR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1559 OR005
Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1559 BK005 provided by its distributors.

Wire, Hook-Up; 14 AWG; 41/30; 0.016 in.; 0.101 in.; -40 degC; 80 degC; 1000 V
Wire And Cable, 1 Conductor(s), 14AWG, 1000V, Flexible Cord And Fixture Wire
Hook-up Wire 14AWG 30.48m 2.56mm Tinned Copper Black 1000V Spool
WIRE, BLK, 14AWG, 41/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:14AWG; Conductor Area CSA:2.08mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.69mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:41 x 0.255mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:14AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1559-BK005
  • 1559BK005