Belden 8412 0101000

RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
$ 2,212.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8412 0101000.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.90%

Related Parts

Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire6032C SL005
Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire5152C SL005
Cable, Shielded; 2; 20 AWG; 7 x 28; 0.23 in.; 0.017 in.; 0.032 in.; Premium PVC
TE Connectivity / Raychem325411-000
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,2C,20AWG,19X32,TC, PVC/NYLON INS, BRAID, WHITE PVC JKT, EU CE
TE Connectivity44AM1121-20-0/9-9
Multi-Conductor Cable 2Conductors 20AWG 600VAC White

Descriptions

Descriptions of Belden 8412 0101000 provided by its distributors.

RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 2Conductors 20AWG 6.65mm Black Ethylene Propylene Diene Monomer Rubber 304.8m Reel
20 AWG stranded (26x34) high-conductivity TC conductors, EPDM rubber insulation, rayon braid, TC braid shield (85% coverage), cotton wrap, EPDM jacket.
SHLD CABLE, 2CORE, 20AWG, 305M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 305m; Jacket Colour: Black; No. of Max Strands x St
Shielded Multiconductor Cable, 2 Conductor, 20Awg, 1000Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:20Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8412 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412-010-1000
  • 8412-0101000