Alpha Wire 6032C SL005

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 224.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6032C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-11.92%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
TE Connectivity / Raychem325411-000
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1121-20-0/9-9
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity44AM1121-20-0/9-9
Multi-Conductor Cable, 2 Conductors, 20AWG, 600VAC, White
Alpha Wire5616B2001 BK005
AE TRAY CABLE, 5616B2001 BLACK 100 FT 20AWG1PR FOIL SHLD
TE Connectivity / Raychem44A1121-20-0/9-9-MX
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6032C SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 20AWG, 300V, Communication And Control Cable
Cable, Multipair; 2; 20 AWG; 10/30; Individually Foil; 0.31 in.; 0.013 in.; PVC
Shielded Multi-Conductor Cable, Polypropylene Insulation, 4 Conductors, 20 AWG, 8.76mm OD, 300VAC, Slate PVC Jacket, 30.48m Spool
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:2; Conductor Size AWG:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Insulation Material = Polypropylene / Voltage Rating Max. V = 300 / Jacket Colour = Grey / Pairs = 2 / Cores = 4 / Cross-Section mm² = 0.51 / Original Packaging m = 30 / Cross-Section AWG AWG = 20 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 75 / Jacket Diameter mm = 8.4 / Shielded = Shielded / Conductor Material = Tinned Copper / Halogen Free = No / Sheath Diameter mm = 8.4 / Cable Type = Data Cable / Packaging = Sold by Reel
CABLE, 20AWG, 2 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 2 Pair; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 28AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 8mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 28AWG; Outer Diameter: 8mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6032C-SL005
  • 6032CSL005