Alpha Wire 5152C SL005

Cable, Shielded; 2; 20 AWG; 7 x 28; 0.23 in.; 0.017 in.; 0.032 in.; Premium PVC
$ 666.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5152C SL005.

element14 APAC

Datasheet4 pages1 year ago

Newark

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.39%

Related Parts

Alpha Wire5462C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5152C BK199
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5052C SL005
Multiconductor Cable, Unshielded; 2; 20 AWG; 7 x 28; 0.21 in.; 0.017 in.; 300 V

Descriptions

Descriptions of Alpha Wire 5152C SL005 provided by its distributors.

Cable, Shielded; 2; 20 AWG; 7 x 28; 0.23 in.; 0.017 in.; 0.032 in.; Premium PVC
XTRA-GUARD Multi-Conductor Shielded Cable 20 AWG 2 CONDUCTOR
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 2Conductors 20AWG 5.9mm 300VAC Slate 30.48m Spool
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5152C SL005.