Belden 83317E 009100

Wire And Cable, 2 Conductor(s), 26AWG, 685V, Flexible Cord And Fixture Wire
$ 797.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83317E 009100.

element14 APAC

Datasheet3 pages14 years ago
Datasheet3 pages12 years ago

TME

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.23%

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86102CY SL005
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A1121-26-0/9-9
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A1121-26-0/9-9-US
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3201 SL005
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Communication And Control Cable
TE Connectivity / Raychem55A1121-26-6/9-9
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire86501CY SL005
Cable, Multipair; Tinned Copper; 1; 300 V; 26 AWG; 7/34; Oil Resistant PVC; PVC

Descriptions

Descriptions of Belden 83317E 009100 provided by its distributors.

Wire And Cable, 2 Conductor(s), 26AWG, 685V, Flexible Cord And Fixture Wire
Shielded Multi-Conductor Cable Braid Tetrafluoroethylene 2Conductors 26AWG 3.07mm 600VAC White Polytetrafluoroethylene 30.48m
26 AWG stranded (7x34) silver-plated copper conductors, cabled and color-coded, extruded TFE Teflon(R) insulation, silver plated copper braid shield (85% coverage), TFE teflon tape-wrapped jacket.
Shielded Multiconductor Cable, 2 Conductor, 26Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:-Rohs Compliant: Yes |Belden 83317E 009100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83317E 009100.
  • 83317E-009100
  • 83317E009100