Alpha Wire 86102CY SL005

Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 245.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86102CY SL005.

Master Electronics

Datasheet4 pages10 years ago

element14 APAC

Electro Sonic

element14

TME

Inventory History

3 month trend:
+136%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3201 SL005
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Communication And Control Cable
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1292C SL005
Shielded Multi-Conductor Cable 2Conductors 22AWG 4.52mm 300VAC Slate 30.48m Spool
Multi-Conductor Cable Polypropylene 2Conductors 22AWG 3.2mm 300VAC Gray 152.4m
Multi-Conductor Cable, 22 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1,000 ft

Descriptions

Descriptions of Alpha Wire 86102CY SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 2Conductors 26AWG 0.19mm 300VAC Slate 30.48m Spool
XTRA-GUARD Multi-Conductor Shielded Cable 26AWG 2C STRND 100' PVC GRAY
Multiconductor Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:26; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes
CABLE, 26AWG, SCRN, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:26AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.16mm; Conductor Area CSA:0.14mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.6mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Bend Flexing Radius Min:8 X Cable Diameter; Cable Type:Foil + Spiral Shield; Conductor Make-up:7 / 0.16mm; Jacket Material:PVC; No. of Cores:2; Operating Temperature Max:105°C; Operating Temperature Min:5°C; Outer Diameter:4.6mm; Primary Insulation Thickness:0.25mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:1mm; Voltage Rating V AC:300V; Wire Size:26AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86102CY-SL005
  • 86102CYSL005