Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3201 SL005

Wire And Cable, 2 Conductor(s), 26AWG, 600V, Communication And Control Cable

$ 481.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3201 SL005.

Newark

Datasheet3 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire3211 SL005
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Communication And Control Cable
Alpha Wire3221 SL005
Wire And Cable, 2 Conductor(s), 22AWG, 600V, Communication And Control Cable
Alpha Wire3302 SL005
Wire And Cable, 2 Conductor(s), 28AWG, 600V, Communication And Control Cable
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 3201 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 26AWG, 600V, Communication And Control Cable
Multi-Conductor Communication and Control Cable 2C 26G BRAID SHIELD
MULTICONDUCTOR CABLE, COMMUNICATION, 26 AWG, 2C, BRAID SHIELD, STRANDED, SLATE
CABLE, 26AWG, 2 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:26; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3201-SL005
  • 3201SL005