Alpha Wire 86501CY SL005

Cable, Multipair; Tinned Copper; 1; 300 V; 26 AWG; 7/34; Oil Resistant PVC; PVC
$ 291.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86501CY SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages16 years ago

element14 APAC

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.71%

Related Parts

Alpha Wire86102CY SL005
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3201 SL005
Wire And Cable, 2 Conductor(s), 26AWG, 600V, Communication And Control Cable
Alpha Wire2401C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable Polypropylene 2Conductors 22AWG 3.2mm 300VAC Gray 304.8m
Multi-Conductor Cable Polypropylene 2Conductors 22AWG 3.2mm 300VAC Gray 152.4m
Multi-Conductor Cable, 22 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1,000 ft

Descriptions

Descriptions of Alpha Wire 86501CY SL005 provided by its distributors.

Cable, Multipair; Tinned Copper; 1; 300 V; 26 AWG; 7/34; Oil Resistant PVC; PVC
Shielded Multi-Conductor Cable Tape/Braid Semi Rigid Polyvinyl Chloride 2Conductors 26AWG 5.18mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
CABLE, 26AWG, 1 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 1 Pair; Wire Gauge: 26AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Paired Data Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:26; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 34 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86501CY SL005.