Belden 8281F J5C1000

Coaxial Cable, RG59/U, 22 AWG, Bare Compacted Copper, 7X29, Braid Shld, Tc
$ 2,738.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8281F J5C1000.

Belden

Datasheet3 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
COAXIAL CABLE, RG59/U, 22 AWG, BC, 7X29, BRAID SHLD, TC, FHDPE INS, MATTE BLK
Alpha Wire9059C BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830-BK005
COAXIAL CABLE, RG59/U,22 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT, UL,0.242
CABLE COAXIAL RG-59 22AWG 1000'
CABLE COAXIAL RG-59 22AWG 1000'

Descriptions

Descriptions of Belden 8281F J5C1000 provided by its distributors.

COAXIAL CABLE, RG59/U, 22 AWG, BARE COMPACTED COPPER, 7X29, BRAID SHLD, TC
Coaxial Cable 22 AWG Stranded Bare Compact Copper 7.72mm
Belden RG59/22 Analog Coaxial Cable - Black - 1000 Foot
COAXIAL CABLE, RG-59/U, 1000FT, BLACK; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:7.722mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:-; Wire Gauge:22AWG RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8281F-J5C-1000
  • 8281F-J5C1000
  • 8281FJ5C1000