Belden 1505F B591000

Coaxial Cable, RG59/U, 22 AWG, Bc, 7X29, Braid Shld, Tc, Fhdpe Ins, Matte Blk
$ 1,318.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1505F B591000.

Belden

Datasheet4 pages14 years ago

TME

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-53.90%

Supply Chain

Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9059C BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms
Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m Reel
CABLE,COAX,VID,9259-U500,BLK 75OHM,59/U,AGW22
CABLE COAXIAL RG-59 22AWG 1000'

Descriptions

Descriptions of Belden 1505F B591000 provided by its distributors.

COAXIAL CABLE, RG59/U, 22 AWG, BC, 7X29, BRAID SHLD, TC, FHDPE INS, MATTE BLK
CABLE COAXIAL RG-59 22AWG 1000'
Belden 1505F CM Rated RG59 75 Ohm 6G-SDI Flexible Stranded Copper Coaxial Video Cable 22AWG - Black - 1000 Ft
RG59 22 STR BC FPE 2-95% TC, BRD SHDS PVC JKT CM, 1000FT
21 GIFHDLDPE DBLB PVC SMART INFRASTRUCTURE SOLUTIONS
Belden RG59/USDI, 1505F, 305m, 75
CABLE, COAX, RG59/U, BLACK, 304.8M; Coaxial Cable Type:RG59; Wire Gauge:22AWG; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Black; Jacket Material:PVC; Conductor RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1505F-B59-1000
  • 1505F-B591000
  • 1505FB591000