Belden 1505F G7W1000

Cable Coaxial RG-59 22AWG 1000'
$ 1,318.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1505F G7W1000.

Belden

Datasheet4 pages14 years ago

TME

Mouser

RS (Formerly Allied Electronics)

Newark

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
COAXIAL CABLE, RG59/U, 22 AWG, BC, 7X29, BRAID SHLD, TC, FHDPE INS, MATTE BLK
Alpha Wire9059C BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms
Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m Reel
CABLE,COAX,VID,9259-U500,BLK 75OHM,59/U,AGW22

Descriptions

Descriptions of Belden 1505F G7W1000 provided by its distributors.

CABLE COAXIAL RG-59 22AWG 1000'
Brilliance Broadcast Cables 22AWG STRND RG-59/U 1000' SHIELD GRN
SERIAL DIGITAL COAX, RG59/U, FLEX, 22AWG, DOUBLE TC BRAID, PVC, GREEN
Belden 1505F CM Rated RG59 75 Ohm 6G-SDI Flexible Stranded Copper Coaxial Video Cable 22AWG - Green - 1000 Ft
21 GIFHDLDPE DBLB PVC SMART INFRASTRUCTURE SOLUTIONS
COAXIAL CABLE, RG-59/U, 1000FT, GREEN; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:6.147mm; Impedance:75ohm; Jacket Color:Green; Jacket Material:PVC; Product Range:-; Wire Gauge:22AWG RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1505F-G7W-1000
  • 1505F-G7W1000