Belden 8013 000100

Wire And Cable, 1 Conductor(s), 16AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
$ 142.142
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8013 000100.

Belden

Datasheet2 pages14 years ago

TME

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+25.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3057 BK005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Black
Alpha Wire3057 BL005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
Alpha Wire3077 BR005
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Belden 8013 000100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 16AWG, Flexible Cord And Fixture Wire, ROHS COMPLIANT
Hook-up Wire 16AWG 30.48m 1.32mm Tinned Copper Bulk
HOOK-UP WIRE, BUS BAR, 16 AWG, SOLID TC, QQ-W-343F
Copper Soft-Drawn Tinned Wire 1-sol 16 AWG
16 SOL BUS BAR WIRE AUTOMATION SOLUTIONS (AS)
Bus Bar Wire, 100Ft, 16Awg, Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 8013 000100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8013-000-100
  • 8013-000100
  • 8013000100