Alpha Wire 3077 BR005

Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
$ 93.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3077 BR005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+66.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3077 GY005
600V 16 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire3077 RD005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Alpha Wire3077 SL005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black

Descriptions

Descriptions of Alpha Wire 3077 BR005 provided by its distributors.

Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
600V 16 AWG Brown Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BRN, 16AWG, 26/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:16AWG; Conductor Area CSA:1.32mm²; Jacket Colour:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:3.15mm; Voltage Rating:600V; No. of Strands x Strand Size:26 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3077-BR005
  • 3077BR005