Belden 5302UE 008U1000

Belden 5302UE Riser-CMR Security & Sound Commercial Audio Cable - 4x18AWG - Gray - 1000 Ft
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 5302UE 008U1000.

Belden

Datasheet3 pages14 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2423C SL005
Wire And Cable, 3 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire1898/5C SL005
Multi-Conductor Communication and Control Cable 5C 18AWG UNSHIELD
Audio Cable Polyvinyl Chloride 7Conductors 18AWG 7.85mm 300VAC Chrome Polyvinyl Chloride 30.48m
MULTICONDUCTOR CABLE, 2C/18AWG, 42X34, BC, PVC, BLACK ZIPCORD
Audio Cable Polyvinyl Chloride 4Conductors 18AWG 6.53mm 300VAC Chrome Polyvinyl Chloride 30.48m

Descriptions

Descriptions of Belden 5302UE 008U1000 provided by its distributors.

Belden 5302UE Riser-CMR Security & Sound Commercial Audio Cable - 4x18AWG - Gray - 1000 Ft
SECURITY & SOUND CABLE, RISER-CMR, 18AWG/4C BC, UNSHIELDED, PVC, GRAY
4 18 PP FRPVC AUTOMATION SOLUTIONS (AS)
4 18 PP FRPVC NEW GEN 1000 008
Unshielded Multiconductor Cable 4 Conductor 18Awg 1000Ft; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Grayrohs Compliant: Yes |Belden 5302UE 008U1000
UNSHLD MULTICOND CABLE 4COND 18AWG 1000F; UNSHLD MULTICOND CABLE 4COND 18AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:4; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 26AWG; Jacket Color:Grey

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5302UE-008-U1000
  • 5302UE-008U1000
  • 5302UE008U1000