Alpha Wire 1898/5C SL005

Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 232.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/5C SL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1896/5C SL005
Multi-Conductor Communication and Control Cable UNSHIELDED 5C 20AWG 20FT
Alpha Wire1898/6C SL005
Cable, 6 Conductors, 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC; 0.020
Alpha WireM3244 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE2504S.41.03
18 AWG 4 Conductor Solid Multi-Conductor Cable 1000 ft. RD
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR

Descriptions

Descriptions of Alpha Wire 1898/5C SL005 provided by its distributors.

Wire And Cable, 5 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire 1898/5C SL005 Command/Control Cable 18AWG 5 Core (30.5m Reel)
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:5; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, UL2509, 18AWG, 5 CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:5; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:16 x 0.25mm; Conductor Area CSA:0.81mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.6mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Unshielded; Conductor Make-up:16 / 0.25mm; Jacket Material:PVC; No. of Cores:5; Operating Temperature Max:75°C; Outer Diameter:6.6mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Voltage Rating V AC:300V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/5C-SL005
  • 1898/5CSL005
  • 18985CSL005