Belden 19122 010250

Multiconductor Cable, 2C/18AWG, 42X34, Bc, Pvc, Black Zipcord
$ 2.297
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 19122 010250.

Belden

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

element14 APAC

Master Electronics

Farnell

element14

Inventory History

3 month trend:
-28.64%

Related Parts

Alpha Wire1897C SL005
Wire And Cable, 2 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire65802 SL005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5606B1801 BK005
Wire And Cable, 2 Conductor(s), 18AWG, 600V, Tray Cable
Multi-Conductor Cable 18AWG 2C STRNDED 500' SPOOL GRAY
UNSHIELDED MULTICONDUCTOR CABLE, 2 CONDU; CONDUCTOR, 18AWG, 1000FT, 300V; Cable Shielding:Unshielded; No. of
Multi-Conductor Cable 18AWG 2C STRNDED 1000' SPOOL GRAY

Descriptions

Descriptions of Belden 19122 010250 provided by its distributors.

MULTICONDUCTOR CABLE, 2C/18AWG, 42X34, BC, PVC, BLACK ZIPCORD
Portable Cordage Polyvinyl Chloride 2Conductors 18AWG 300VAC Black 76.2m
UNSHLD MULTICOND CABLE 2COND 18AWG 250FT
Portable Cordage LAMP CORD 18AWG 2C BLACK JACKET
218 PVC PARALLEL AUTOMATION SOLUTIONS (AS)
Unshielded Multiconductor Cable 2 Conductor 18Awg 250Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):250Ft; Reel Length (Metric):76.2M; Jacket Color:Black Rohs Compliant: Yes |Belden 19122 010250

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 19122-010-250
  • 19122-010250