Belden 5100UE 008U1000

Multi-Conductor Cable, FPLR, 14 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 5100UE 008U1000.

IHS

Datasheet2 pages2 years ago

Belden

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire65402 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65602 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Multi-ConductorCable Polyolefin 2Conductors 14AWG 6.71mm 300VAC Black PolyvinylChloride 152.4m
SPEAKER CABLE, 16AWG/4C, UNSHIELDED, BC, CM, PVC, WHITE
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Belden 5100UE 008U1000 provided by its distributors.

Multi-Conductor Cable, FPLR, 14 AWG, 2 C, Gray, PVC, Stranded, 300V AC, Indoor, 1000 ft
SECURITY&SOUND AUDIO CABLE, 14AWG/2C, BC, CMR, UNSHIELDED, GRAY PVC
Belden 5100UE CL3R/FPLR 2-14 AWG Non-Paired Unshielded Security & Commercial Audio Cable - Gray - 1000 Ft/Unreel Box
2 14 PP FRPVC SMART INFRASTRUCTURE SOLUTIONS
Unshielded Multiconductor Cable 2 Conductor 14Awg 1000Ft; Cable Shielding:Unshielded; No. Of Conductors:2Conductor; Wire Gauge:14Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Grayrohs Compliant: Yes |Belden 5100UE 008U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100UE-008-U1000
  • 5100UE-008U1000
  • 5100UE008U1000