Alpha Wire 65602 SL005

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 167.736
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65602 SL005.

TME

Datasheet4 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-1.11%

Supply Chain

Introduction Date2019-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1891C SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 14AWG 6.98mm 300VAC Slate 30.48m Spool
Alpha Wire65402 SL005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireM3845 BK005
Wire And Cable, 2 Conductor(s), 14AWG, 600V, Communication And Control Cable
Multi-Conductor Cable 18AWG 2C STRNDED 500' SPOOL GRAY
UNSHIELDED MULTICONDUCTOR CABLE 2 CONDUCTOR 18AWG 500FT
General Cable / CarolE3522S.18.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLP Plenum Red

Descriptions

Descriptions of Alpha Wire 65602 SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable Polyvinyl Chloride 2Conductors 16AWG 2.66mm 600VAC Slate 30.48m Spool
Cable, Flexible; 2; 16 AWG; 26 x 30; 0.275 in.; 0.022 in.; Lubricated PVC
CABLE, 16AWG, 2 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:26 x 0.25mm; Conductor Area CSA:1.32mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:7.21mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65602 SL005.
  • 65602-SL005
  • 65602SL005