
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BEL2833-1000-ND | 8,000 | 1K | Spool | ||||||||
| Newark | 3107A 0101000 | 50 | 1 | Spool | ||||||||
| Heilind Asia | 3107A 0101000 | 0 | 22h | |||||||||
| Walker Industrial | LUM 3107A 0101000 | RFQ | >1wk | |||||||||
| Onlinecomponents.com | 3107A-0101000 | 0 | 1K | ft |
Descriptions of Belden 3107A 0101000 provided by its distributors.
Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names: