Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9062A BK001

Coaxial Cable 22AWG 304.8m Bare Copper Black 750VAC Spool

$ 670.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9062A BK001.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9062AC BK001
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; SSP; Black
Alpha Wire9062AC BK002
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; SSP; Black
Alpha Wire9062AC BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; SSP; Black
COAXIAL CABLE, 1C/18 AWG, SOLID, FOIL &BRAID SHLD, FPE, BLACK PVC
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series
Pomona Electronics2249-E-60
Pomona 2249-E-60 BNC Male Cable Assembly with Strain Relief, 75 Ohms, 60", RG59B/U, 2249 Series

Descriptions

Descriptions of Alpha Wire 9062A BK001 provided by its distributors.

Coaxial Cable 22AWG 304.8m Bare Copper Black 750VAC Spool
Alpha Wire RG62A/Ucoaxial cable, MEC COAXIALseries, 304mlong, 93 ¦¸, Black
AE COAX, 9062A BLACK 1000 FT 22AWG RG62A/U 93OHM PE Removed 4/21/23
Coaxial Cables 22AWG 1C SHIELD 1000ft SPOOL BLACK
CABLE, COAX, RG62A/U, BLACK, 304.8M; Coaxial Cable Type: RG62A; Wire Gauge: 22AWG; Conductor Area CSA: -; Impedance: 93ohm; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Black; Jacket Material: PVC

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9062A-BK001
  • 9062ABK001