TE Connectivity 2273007-1

TE Connectivity Sensor actuator cable, 4Core, M8Convert to terminalless connector
$ 26.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273007-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.94%

CAD Models

Download TE Connectivity 2273007-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2273005-1
Cable Assembly PVC 1.5m 22AWG 3POS M8 Circular F Carton
TE Connectivity1-2273007-1
TE Connectivity Sensor actuator cable, 4Core, M8Convert to terminalless connector
TE Connectivity1-2273004-1
TE Connectivity Sensor actuator cable, 3Core, M8Convert to terminalless connector
TE Connectivity / Raychem55A1121-22-9/96-9CS2275
Cable, Multi-Conductor, 22AWG, Black Jacket, Shielded, ETFE, 55A1121 Series
Alpha Wire5110/25C-BK199
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Cable Assembly UL 1061 0.15m 22AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp SL Bag

Descriptions

Descriptions of TE Connectivity 2273007-1 provided by its distributors.

TE Connectivity Sensor actuator cable, 4Core, M8Convert to terminalless connector
Cable Assembly PUR 1.5m 22AWG 4POS M8 Circular F Carton
M8 Series 1.5 m Black PUR 4 Position Straight Shielded Socket PigTail
Sensor Cable1.5m 22AWG M8 Circular 4 POS SKT Box
Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 strt sckt pig shld
M8 x 1.0 straight socket Pigtail Shld
Circular Connector, 4 Contact(s)
|Amp Te Connectivity 2273007-1
M8 x 1.0 straight socket Pigta
CIRC CBL 4POS RCPT TO WIRE 4.92'
M8X1.0 STR8 SOCKT PIGTAIL SHLD
SENSOR CORD, 4P, M8 RCPT-FREE END, 1.5M; Connector to Connector: M8 Straight Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC (07-Jul-
M8 x 1.0 straight socket Pigtail Shld Cable Assembly Type: M8 Pigtail Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 1.5 m 4.9 ft Sensor/Actuator | M8 Straight Pigtail & Female | Part Number: 2273007-1 | Internal Number: 2273007-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273007-1.