Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9062A BK005

Alpha Wire RG62A/Ucoaxial cable, MEC COAXIALseries, 30mlong, 93 Ω, Black

$ 130.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9062A BK005.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+54.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire9062AC BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; SSP; Black
Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830-BK005
COAXIAL CABLE, RG59/U,22 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT, UL,0.242
Pomona Electronics4964-SS-36
BNC (M) On Low Noise Cable With Strain Relief, 36'-Note:Price is for 5 Units
Pomona Electronics4964-SS-120
COAXIAL CABLE, 120IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics2249-E-300
Pomona 2249-E-300 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 300” Long, 2249 Series

Descriptions

Descriptions of Alpha Wire 9062A BK005 provided by its distributors.

Alpha Wire RG62A/Ucoaxial cable, MEC COAXIALseries, 30mlong, 93 Ω, Black
Coaxial CABLE WITH 10X CABLE DIAMETER BEND RADIUS
Wire And Cable, 1 Conductor(s), 22AWG, 750V, Communication Cable
COAXIAL CABLE,22 AWG, BRAID SHIELD,93OHM, BLACK
Coaxial Cables 22AWG 1C SHIELD 100ft SPOOL BLACK
AE COAX, 9062A BLACK 100 FT 22AWG RG62A/U 93OHM PE Removed 4/21/23
CABLE COAXIAL RG-62A 22AWG 100'
Coaxial Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Copper ;RoHS Compliant: Yes
CABLE, COAX, RG62A/U, BLACK, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Coaxial Cable Type:RG62A/U; Conductor Size AWG:22AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Max Strands x Strand Size:Solid; Conductor Material:Copper; External Diameter:6.15mm; Conductor Area CSA:0.32mm²; Impedance:93ohm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9062A-BK005
  • 9062ABK005