
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | BEL2828-1000-ND | 2,000 | 1K | Spool | ||||||||
| TME | 3092A.0101000 | 185 | 1 | 11h | ||||||||
| Newark | 3092A 0101000 | 100 | 1 | Spool | ||||||||
| Heilind Americas | 3092A 0101000 | 0 | 2d | |||||||||
| Markertek | BL-3092A-1000 | 0 | 10h |
Descriptions of Belden 3092A 0101000 provided by its distributors.
Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names: