Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9011A BK001

Coaxial Cable, RG11A/U, 18 AWG, Tc, 7X26, Braid Shld, Bc, Pe Ins, Blk, Pvc Jkt

$ 2,277.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9011A BK001.

Electro Sonic

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Alpha Wire6458 BK001
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire6458 BK002
BLACK COAXIAL CABLE, POLYVINYL CHLORIDE PVC SHEATH RG6/U
Alpha Wire9104 BK002
Cable, Coaxial; 18 AWG; Solid CW; 0.245 in.; Black FP; A/P 95% TC Braid

Descriptions

Descriptions of Alpha Wire 9011A BK001 provided by its distributors.

COAXIAL CABLE, RG11A/U, 18 AWG, TC, 7X26, BRAID SHLD, BC, PE INS, BLK, PVC JKT
COAXIAL CABLE, RG11A/U, 18AWG, 305M;
AE COAX, 9011A BLACK 1000 FT 18AWG RG11A/U 75OHM PE Removed 4/21/23
CABLE COAXIAL RG-11A 18AWG 1000'
LAN Cable 18AWG PVC BLK 1000'
ALPHA 9011A BK 1000 FT BLACK BK
Coaxial Cable; Conductor Size AWG:14; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:Solid; Conductor Material:Copper; Spool Length (Imperial):1000ft; Coaxial RG/U Type:11; Drop Ship:Yes RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9011A-BK001
  • 9011ABK001