Belden 1800B T5X500

RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
$ 433.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1800B T5X500.

Belden

Datasheet3 pages14 years ago

element14 APAC

Newark

Master Electronics

Herman ProAV

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Multi-Conductor Cables 24AWG1PR SHIELD,STRD 100ft SPOOL SLATE
Alpha Wire5473L SL005
Multi-Conductor Cable Polypropylene 6Conductors 24AWG 1.11mm 300VAC 30.48m Bulk
PanduitUTPCH25GYY
Ethernet Cables / Networking Cables CAT 5E PATCH CORD 25 FT NPC1511 NS-052,
PanduitUTPCH4GYY
Ethernet Cables / Networking Cables CAT 5E PATCH CORD 4 FT NPC1511 NS-052, A
Multiconductor Cable 26Conductors 26AWG 30.48m/91.44m 9.4mm Tinned Copper Gray 300V Roll

Descriptions

Descriptions of Belden 1800B T5X500 provided by its distributors.

RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
Shielded Multi-Conductor Cable Tape Foam High Density Polyethylene 2Conductors 24AWG 4.49mm 300VAC Gray Polyvinyl Chloride 152.4m Reel
CABLE, AUDIO, GREY, 4.5MM, 152.4M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Current Rating:2.75A; Wire Size, AWG:24AWG; Conductor Area CSA:0.226mm²; Cores, No. of:2; Outer Insulation Colour:Grey; Outer Insulation Material:PVC; Conductor Make-up:7 / 32; Conductor Material:Tinned Copper; External Diameter:4.5mm; Voltage, Rating:300V; Core - Core Capacitance:12pF/ft; Core-Screen Capacitance:26pF/ft; Impedance:110ohm; Primary Insulation Colour:Red, Black; Primary Insulation Material:PE; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Temp, Op. Max:60°C; Temp, Op. Min:-30°C; Velocity of Propagation:76%; Voltage Rating, AC:300V

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1800B-T5X-500
  • 1800B-T5X500
  • 1800BT5X500