Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5473L SL005

Multi-Conductor Cable Polypropylene 6Conductors 24AWG 1.11mm 300VAC 30.48m Bulk
$ 155.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5473L SL005.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages11 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+51.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5471L SL005
Wire And Cable, 2 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5474L SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6460 OR005
Alpha Wire Industrial Cable, Alpha Essentials Series, 1 Pair, 0.33mm², 22 AWG
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet

Descriptions

Descriptions of Alpha Wire 5473L SL005 provided by its distributors.

Multi-Conductor Cable Polypropylene 6Conductors 24AWG 1.11mm 300VAC 30.48m Bulk
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 24AWG3PR SHIELD,STRD 100ft SPOOL SLATE
alpha Alpha Wire Industrial cables, 3right, 0.22 mm²Cross-sectional area, 24 AWG
Cable, 24Awg, Lszh, 3 Pair, 30.5M; |Alpha Wire 5473L SL005
LOW SMOKE ZERO HALOGEN, 5473L SLATE 100 FT LSZH 24AWG 7/32 3PR FOIL SHLD
MULTICONDUCTOR, 24AWG, 3-P, 300V, FOIL, LSZH, XTRA-GUARD 1 SERIES
MULTI-PAIR 6COND 24AWG SHLD 100'
CABLE, 24AWG, LSZH, 3 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:6; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:5.66mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 32; No. of Pairs:3; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:5.66mm; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5473L-SL005
  • 5473LSL005