Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit UTPCH25GYY

Ethernet Cables / Networking Cables CAT 5E PATCH CORD 25 FT NPC1511 NS-052,
$ 21.834
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit UTPCH25GYY.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 21.834
$ 22.56
$ 22.56
Stock
3
30
30
Authorized Distributors
2
2
2
Wire/Cable Type
Twisted Pair
Twisted Pair
Twisted Pair
Gender
Male
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Current Rating
-
-
-
Wire/Cable Gauge
24 AWG
24 AWG
24 AWG
Cable Length
7.62 m
7.62 m
7.62 m
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-01-24

Related Parts

PanduitUTPCH4GYY
Ethernet Cables / Networking Cables CAT 5E PATCH CORD 4 FT NPC1511 NS-052, A
PanduitUTPCH3Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e off Whit
PanduitUTPCH2Y
Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Off Whit

Descriptions

Descriptions of Panduit UTPCH25GYY provided by its distributors.

Ethernet Cables / Networking Cables CAT 5E PATCH CORD 25 FT NPC1511 NS-052,
Cable Assembly UTP 7.62m 24AWG Modular Plug to Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
Modular Patch Cord Category 5e - 25 ft 4 Pair UTP
CBL ASSY MOD 24-4PR STRANDED,CAT5E IP1 T568A/B 25FT
Category 5E Cable Assembly; Lan Category:Cat5E; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Green; Cable Length - Metric:7.6M; Cable Length - Imperial:25Ft Rohs Compliant: Yes |Panduit UTPCH25GYY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN