Belden 1674A TIN50

Coaxial Cable, Type M17/151, 29 AWG, Sccs, Solid, Composite Shld, Copper-tin, Tfe Ins
$ 641.87
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)1674A TIN5001Spool
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1674A TIN50.

Belden

Datasheet3 pages14 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire9174 BK005
Cable, Coaxial; 26 AWG; 7/34; 0.100 in.; Polyvinylchloride - Type I; Black
Alpha Wire9174 BK001
Cable, Coaxial; 26 AWG; 7/34; 0.425 in.; Polyvinylchloride - Type I; Black
Alpha Wire9316 BR005
Coaxial Cable Braid Polytetrafluoroethylene 25AWG 2.59mm 900VAC Brown 30.48m Spool
Pomona Electronics4964-SS-36
COAXIAL CABLE, 36IN, 22AWG, BLACK; Coaxial Cable Type:-; Impedance:50ohm; Cable
Pomona Electronics2249-K-24
POMONA 2249-K-24 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 24 ", 60 cm, Black
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series

Descriptions

Descriptions of Belden 1674A TIN50 provided by its distributors.

COAXIAL CABLE, TYPE M17/151,29 AWG, SCCS, SOLID, COMPOSITE SHLD, COPPER-TIN, TFE INS
Coaxial Cable Tape/Braid Tetrafluoroethylene 29AWG 1.19mm 30VAC 15.24m
COAXIAL CABLE, 50FT, TIN; Coaxial Cable Type: RGM17/151; Wire Gauge: 29AWG; Conductor Area CSA: -; Impedance: 50ohm; Reel Length (Imperial): 50ft; Reel Length (Metric): 15.24m; Jacket Color: -; Jacket Material: Unjacketed; Product Range: -
COAXIAL CABLE, 50FT, TIN; Coaxial Cable Type:RGM17/151; Conductor Area CSA:-; Conductor Material:SPCCS (Silver Plated Copper Coated Steel); External Diameter:1.194mm; Impedance:50ohm; Jacket Color:-; Jacket Material:Unjacketed RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1674A-TIN-50