Belden 9259 010500

Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m Reel
$ 447.945
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9259 010500.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+333%

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms
COAXIAL CABLE, RG59/U,22 AWG, BCCS, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT,75 OHMS
Alpha Wire9059C BK002
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
CABLE COAXIAL 22AWG 250'
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 152.4m Reel

Descriptions

Descriptions of Belden 9259 010500 provided by its distributors.

Coaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 152.4m Reel
COAXIAL CABLE, RG59/U, 22 AWG, BC, 7X30, BRAID SHLD, BC, FPE INS, BLK, PVCJKT
CABLE, COAX, 9259, 152M; Coaxial Cable Type: RG59; Wire Gauge: 22AWG; Conductor Area CSA: -; Impedance: 75ohm; Reel Length (Imperial): 498.69ft; Reel Length (Metric): 152.4m; Jacket Colour: Black; Jacket Material: PVC; Conductor
COAXIAL CABLE RG-59/U 22AWG 500FT BLACK 75 OHM; Coaxial Cable Type:RG59; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:6.12mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9259-010-500
  • 9259-010500