Bel Fuse C1S 5

Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse C1S 5.

Sager Electronics

Datasheet4 pages6 years ago

IHS

Factory Futures

_legacy Avnet

Arrow Electronics

CAD Models

Download Bel Fuse C1S 5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.36
Stock
2,259
114,189
114,189
Authorized Distributors
0
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
63 V
-
-
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-07
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Bel Fuse0685T4000-01
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685T3500-01
Electric Fuse, Slow Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685T5000-01
Electric Fuse, Slow Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC1S3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 Ceramic CE/cULus
Bel FuseC1S 4
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 Ceramic CE/cULus

Descriptions

Descriptions of Bel Fuse C1S 5 provided by its distributors.

Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Electric Fuse, Slow Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Slow Blow, 5 A, 63 VAC, 63 VDC, 1206 [3216 Metric], C1S
Fuse Chip 5A 63V Slow Blow 2-Pin Solder Pad Surface Mount

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685-5000-S1
  • C1S 5.
  • C1S-5
  • C1S5