Bel Fuse 0685T5000-01

Electric Fuse, Slow Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685T5000-01.

IHS

Datasheet1 page2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-28.21%

CAD Models

Download Bel Fuse 0685T5000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0685T4000-01
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685T3500-01
Electric Fuse, Slow Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC1S 5
Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Bel FuseC1S3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 Ceramic CE/cULus
Bel FuseC1S 4
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 Ceramic CE/cULus

Descriptions

Descriptions of Bel Fuse 0685T5000-01 provided by its distributors.

Electric Fuse, Slow Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Slow Blow, 5 A, 63 VAC, 63 VDC, 1206 [3216 Metric], C1T
Smd Fuse, Slow Blow, 5A, 1206 Rohs Compliant: Yes |Bel Fuse C1T-5
Fuse, Board MNT, 5A, 63VAC VDC, 1206 Automotive AEC-Q200
FUSE BRD MNT 5A 63VAC 63VDC 1206 / 5 A 63 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
FUSE, SMD, 5A, SLOW BLOW, 1206; Fuse Cur; FUSE, SMD, 5A, SLOW BLOW, 1206; Fuse Current: 5A; Blow Characteristic: Slow Blow; Voltage Rating VAC: 63V; Voltage Rating VDC: 63V; Fuse Case Style: 1206 ^3216 Metric]; Product Range:

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685T-5000-01
  • 0685T5000-01.
  • 0685T5000-01..
  • C1T 5
  • C1T 5.
  • C1T-5
  • C1T5