Bel Fuse 0685T4000-01

Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
$ 0.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0685T4000-01.

Sager Electronics

Datasheet4 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
+12.97%

CAD Models

Download Bel Fuse 0685T4000-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-08-08
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel Fuse0685T5000-01
Electric Fuse, Slow Blow, 5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC1S 5
Fuse Chip Slow Blow Acting 5A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic CE/cULus
Bel Fuse0685T3000-01
Electric Fuse, Slow Blow, 3A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel Fuse0685T3500-01
Electric Fuse, Slow Blow, 3.5A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Bel FuseC1S3.5
Fuse Chip Slow Blow Acting 3.5A 63V SMD Solder Pad 1206 Ceramic CE/cULus
Bel FuseC1S 4
Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 Ceramic CE/cULus

Descriptions

Descriptions of Bel Fuse 0685T4000-01 provided by its distributors.

Fuse Chip Slow Blow Acting 4A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Electric Fuse, Slow Blow, 4A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Slow Blow, 4 A, 63 VAC, 63 VDC, 1206 [3216 Metric], C1T
Fuse, Smd, 4A, Slow Blow, 1206; Fuse Current:4A; Blow Characteristic:Slow Blow; Voltage Rating Vac:63V; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:C1T Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Bel Fuse 0685T4000-01

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685T-4000-01
  • C1T 4
  • C1T-4
  • C1T4