Bel Fuse 5ST 2-R

Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
$ 0.324
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 2-R.

JRH Electronics

Datasheet4 pages4 years ago

IHS

Newark

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
-8.38%

CAD Models

Download Bel Fuse 5ST 2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021702.5HXP
Fuse; Cylinder; Fast Acting; 2.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.033Ohms
Bel Fuse0659C2500-12
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Bel Fuse5TT 2.5-R
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Bel Fuse 5ST 2-R provided by its distributors.

Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
5ST 2-R (0652R2000-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 2A
CARTRIDGE FUSE, TIME DELAY, 2A, 250V; Bl; CARTRIDGE FUSE, TIME DELAY, 2A, 250V; Blow Characteristic: Time Delay; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Prod

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R2000-11
  • 5ST 2-R.
  • 5ST 2R
  • 5ST-2-R
  • 5ST2-R
  • 5ST2R