Bel Fuse 3AP 15-R

Fuse Miniature 15A 125V Fast 2-Pin Axial Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 3AP 15-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages10 years ago

Bel Fuse SCT

Sager Electronics

_legacy Avnet

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2021-05-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-30
LTD Date2021-09-30

Related Parts

Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse0679L9120-01
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9120-05
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse0679L9150-05
Fuse Chip Fast Acting 15A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Littelfuse25101.5L
FUSE, SUBMINIATURE, VERY FAST-ACTING TYPE, 125 VOLT, 1-1/2 AMP, BULK

Descriptions

Descriptions of Bel Fuse 3AP 15-R provided by its distributors.

Fuse Miniature 15A 125V Fast 2-Pin Axial Through Hole
Electric Fuse, Fast Blow, 15A, 125VAC, 10000A (IR), Through Hole
GSA/GSAP Slow Blow Fuse Series, 15A, 125V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 15A 125VAC 3AB 3AG
Bulk |Bel Fuse 3AP 15-R
FUSE 250V Q/B AXIAL 15A
Cartridge Fuses

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0611R9150-32
  • 3AP 15R
  • 3AP-15-R
  • 3AP15-R
  • 3AP15R