Bel Fuse 0ZRC0065FF2E

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZRC0065FF2E.

IHS

Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-75.00%

CAD Models

Download Bel Fuse 0ZRC0065FF2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseRF2568-000
PTC Resettable Fuse, 0.72ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
LittelfuseRF2671-000
Resettable Fuses - PPTC 72V .65A-HD 40A MAX
LittelfuseRF3363-000
Resettable Fuses - PPTC RKEF RADIAL RESETTABLE FUSE
TE ConnectivityRUSBF075
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6V 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
BournsMF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
BournsMF-R050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive

Descriptions

Descriptions of Bel Fuse 0ZRC0065FF2E provided by its distributors.

PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 90VDC 40A 0.88W 0.2s 0.31Ohm Radial 9.7 X 3.1mm T/R Automotive
PTC Resettable Fuse 40A 90VDC T/R
PTC RESET FUSE 90V 650MA RADIAL
5.3s 1.3A 310m¦¸ 90V 720m¦¸ 40A 650mA 9.7mm*3.1mm*14.5mm
Radial Lead PTC, 90 VDC, 0.65A, RoHS
Bel Fuse SCT
PTC Thermistor, Through Hole Mount
Radial PPTC | 0.65 Ih | 90V | Tape & Reel

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.