TE Connectivity RUSBF075

PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6V 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RUSBF075.

IHS

Datasheet1 page16 years ago
Datasheet2 pages9 years ago

Electro Sonic

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse06R075BU
60R Series 6 V 0.75 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
Littelfuse06R075BPR
PTC Resettable Fuse, 0.1ohm, Through Hole Mount
LittelfuseRF3379-000
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
TE ConnectivityMINISMDC075F/24-2
Fuse;Resettable;0.75A;Sz 1812;Dims 0.19x0.134x0.057";SMT;24VDC;DCR 0.29 Ohms
Bel Fuse0ZCF0075FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 750 mA, 1.5 A, 300 ms
Bel Fuse0ZCG0075BF2B
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive

Descriptions

Descriptions of TE Connectivity RUSBF075 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6V 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
POLYSWITCH RESETTABLE PTC FUSE PTC Resettable Fuse, 0.23ohm, Through Hole Mount
RUSBF Series 6 V 750 mA Radial Lead Through Hole PTC Resettable Fuse
Radial Lead Resettable Fuses Radial Lead .75A 6V 40A Imax
Fuse;Resettable;0.75A;Dims 0.27x0.12x0.45";Epoxy Polymer;Radial;6VDC;PCB
Resettable Fuse; Series:RUSBF; Thermistor Type:PTC; Operating Voltage Max:6V; Holding Current:0.75A; Tripping Current:1.3A; Length:11.4mm; Lead Spacing:5.9mm; Initial Resistance Min:0.11ohm; Initial Resistance Max:0.175ohm ;RoHS Compliant: Yes
FUSE, PTC RESET, 6V, 750mA, RADIAL; Holding Current:750mA; Tripping Current:1.3A; Initial Resistance Max:0.175ohm; Operating Voltage:6VDC; PTC Fuse Case Style:Radial Leaded; Initial Resistance Min:0.11ohm; Interrupting Capacity:40A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A24386-000
  • RF3379-000