Bourns MF-R050

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R050.

IHS

Datasheet10 pages5 years ago

TME

Burklin Elektronik

Newark

Electro Sonic

Inventory History

3 month trend:
+33.29%

CAD Models

Download Bourns MF-R050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.228
$ 0.228
Stock
684,511
332,551
332,551
Authorized Distributors
6
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
410 mΩ
410 mΩ
410 mΩ
Time to Trip
4 s
4 s
4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
BournsMF-R050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive
Bel Fuse0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
TE ConnectivityRXEF050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R

Descriptions

Descriptions of Bourns MF-R050 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Bourns Resettable fuse (PTC), 60V, 1A, hold_current0.5A
PTC Resettable Fuse, 0.41ohm, Through Hole Mount
FUSE, RESETTABLE, 0.5A, DIMS 0.311X0.122, RADIAL, 60VDC, DCR 0.41OHM, PCB
Radial Resettable Fuse, PPTC, MF-R, 60 V, 500 mA, 1 A, 4 s, Round
PTC Resettable Fuses 40A 60V DIP-KINK
PTC Resettable Fuse 40A 60V Bulk
Avnet Japan
Trip Current A = 1 / Time to Trip Max. s = 4 / Wire Diameter mm = 0.5 / Passive Aging = 85°C @ 1000h, ±5% / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Thermal Shock Max. °C = 85 / Resistance Min. mOhm = 410 / Voltage Rating V = 60 / Resistance Max. mOhm = 770 / Thermal Shock Min. °C = -40 / Humidity Aging = 85°C @ 1000 h, ±5 %

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R050.