Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-R050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R050-2.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+77.49%

CAD Models

Download Bourns MF-R050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.212
$ 0.212
Stock
229,875
719,281
719,281
Authorized Distributors
6
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
410 mΩ
410 mΩ
410 mΩ
Time to Trip
4 s
4 s
4 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

BournsMF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive
Bel Fuse0ZRC0050FF1E
PTC Resettable Fuse 0.5A(hold) 1A(trip) 90VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk Automotive
TE ConnectivityRXEF050-1
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Loose
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag

Descriptions

Descriptions of Bourns MF-R050-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm T/R Automotive
PTC Resettable Fuse, 0.41ohm, Through Hole Mount
Radial Resettable Fuse, PPTC, MF-R, 60 V, 500 mA, 1 A, 4 s, Round
PTC RESETTABLE 0.5A 60V RADIAL LEADED | Bourns MF-R050-2
FUSE, RESETTABLE PTC, 60V, 0.5A, DISC;
FUSE, RESETTABLE PTC, 60V, 40A, RADIAL; Product Range: MF-R Series; Voltage Rating: 60VDC; Holding Current: 500mA; Trip Current: 1A; Time to Trip: 4s; Fuse Shape: Round; Current Rating Max: 40A; Lead Spacing 87W5973

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.