Bel Fuse 0ZCH0075AF2E

Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH Series, 24 VDC, 750 mA, 1.5 A, 0.1 s
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0ZCH0075AF2E.

IHS

Datasheet4 pages9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-18.28%

CAD Models

Download Bel Fuse 0ZCH0075AF2E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.479
Stock
1,007,172
480,944
Authorized Distributors
6
6
Hold Current
750 mA
750 mA
Trip Current
1.5 A
1.5 A
Max Voltage Rating (DC)
-
24 V
Max Current Rating
100 A
100 A
Resistance
-
130 mΩ
Time to Trip
100 ms
100 ms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-04-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0ZCH0075FF2G
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 8 VDC, 750 mA, 1.5 A, 100 ms
Bel Fuse0ZCB0075FF2G
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 8VDC 40A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
Bel Fuse0ZCJ0075AF2E
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive
LittelfuseRF1404-000
Ptc Resettable Fuse, 13.2Vdc, 1812 Rohs Compliant: Yes |Littelfuse RF1404-000
Littelfuse06R075BU
60R Series 6 V 0.75 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
LittelfuseRF3379-000
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag

Descriptions

Descriptions of Bel Fuse 0ZCH0075AF2E provided by its distributors.

Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH Series, 24 VDC, 750 mA, 1.5 A, 0.1 s
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R Automotive AEC-Q200
PTC RESET FUSE 24V 750MA 1210 / Polymeric PTC Resettable Fuse 24V 750 mA Ih Surface Mount 1210 (3225 Metric), Concave
Resettable Fuse, 24Vdc, 100 A Rohs Compliant: Yes |Bel Fuse 0ZCH0075AF2E
PTC resettable fuse SMD; 100A; 24V
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 2.5 / Moisture Sensitivity Level (MSL) = 2A (4 Weeks) / Resistance Max. mOhm = 400 / Voltage Rating V = 24 / Rated Current mA = 750 / Resistance Min. mOhm = 130 / Length mm = 3.2 / Trip Current A = 1.5 / Height mm = 1.2 / Holding Current @ 23 °C mA = 750

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0ZCH0075AF2E.