Littelfuse RF3379-000

PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
$ 0.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF3379-000.

Burklin Elektronik

Datasheet8 pages2 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Related Parts

Littelfuse06R075BU
60R Series 6 V 0.75 A Ø 6.9 x 3 mm Radial Lead POLYFUSE® Resettable Fuse
TE ConnectivityRUSBF075
PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6V 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
Littelfuse06R075BPR
PTC Resettable Fuse, 0.1ohm, Through Hole Mount
LittelfuseRF3380-000
PTC RESET FUSE 6V 750MA RADIAL
Bel Fuse0ZCF0075FF2C
SMD Resettable Fuse, PPTC, 2920 [7351 Metric], 0ZCF, 33 VDC, 750 mA, 1.5 A, 300 ms
TE ConnectivityMINISMDC075F/24-2
Fuse;Resettable;0.75A;Sz 1812;Dims 0.19x0.134x0.057";SMT;24VDC;DCR 0.29 Ohms

Descriptions

Descriptions of Littelfuse RF3379-000 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.3A(trip) 6VDC 40A 0.3W 0.4s 0.11Ohm Radial 6.9 X 3.1mm Bag
PTC RESET FUSE 6V 750MA RADIAL
Resettable Fuses - PPTC 6V .75A-HD 40A MAX
RUSBF075 | Littelfuse RF3379-000
PPTC RESETTABLE FUSE, ROUND, 40A, 6V; Product Range:PolySwitch RUSBF Series; Voltage Rating:6V; Holding Current:750mA; Trip Current:1.3A; Time to Trip:0.4s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:0.23"; Diameter:0.27"RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN