Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1210L075/24PR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
$ 0.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1210L075/24PR.

IHS

Datasheet6 pages3 years ago

ODG (Origin Data Global)

Farnell

Newark

Fuses Unlimited

Inventory History

3 month trend:
+9.72%

CAD Models

Download Littelfuse 1210L075/24PR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.477
$ 0.131
Stock
437,440
671,383
Authorized Distributors
6
6
Hold Current
750 mA
750 mA
Trip Current
1.5 A
1.5 A
Max Voltage Rating (DC)
24 V
-
Max Current Rating
100 A
100 A
Resistance
130 mΩ
130 mΩ
Time to Trip
100 ms
100 ms

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-09-26
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityNANOSMDC075F-2
Fuse, Resettable, 100A Max, 0.75A Hold, 6VDC, SMD/SMT, 0.3Ohms, nanoASMDC Series
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6V 40A 0.6W 0.1s 0.07Ohm SMD Solder Pad 1210 T/R Automotive
Bel Fuse0ZCH0075FF2G
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 8 VDC, 750 mA, 1.5 A, 100 ms
Bel Fuse0ZCH0075AF2E
Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH Series, 24 VDC, 750 mA, 1.5 A, 0.1 s
LittelfuseRF1348-000
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 6VDC 100A 0.8W 0.1s 0.09Ohm SMD Solder Pad 1206 T/R Automotive
BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk

Descriptions

Descriptions of Littelfuse 1210L075/24PR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.6W 0.1s 0.13Ohm SMD Solder Pad 1210 T/R
FUSE, RESETTABLE, PTC, 1210L SERIES, POLYMERIC, SURFACE MOUNT, 24V, 750MA,
1210L Series - POLYFUSE® Lead-Free Surface Mount Resettable PPTC, 24V, 0.75A, RoHS
Littelfuse SCT
Resettable Fuses – PPTC; LITTELFUSE; 1210L075/24PR; 750 mA; 1.5 A; 100 A; 600 mW
PTC fuse, self-resetting, SMD 1210, 24 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), 1210L075/24PR
Fuse Res Pptc, 1210 (3225 Metric), 750Ma; |Littelfuse 1210L07524PR
SMD Chip Resistor 1210 1.5A 130mΩ 24V 400mΩ 100A 750mA 100ms 3.22mm × 2.58mm × 1.8mm
FUSE, RESETTABLE PTC, 1210, 24VDC, 750mA; PPTC Case Style:1210 (3225 Metric); Product Range:PolySwitch 1210L Series; Voltage Rating:24VDC; Holding Current:750mA; Trip Current:1.5A; Time to Trip:0.1s; Current Rating Max:1

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1210L07524PR