Bel Fuse 0845-2D1T-H5

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 5.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0845-2D1T-H5.

Master Electronics

Datasheet5 pages17 years ago

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
-3.57%

CAD Models

Download Bel Fuse 0845-2D1T-H5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 22-28 AWG, Reel
TE Connectivity1-1775855-1
MODULAR JACK, RJ45, STACKED OVER, USB CONN, DIP TYPE
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity6-87523-9
TE Connectivity 6-87523-9 Unshrouded Female Standard Pressure 24-20 AWG Gold

Descriptions

Descriptions of Bel Fuse 0845-2D1T-H5 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking
Conn RJ-45 Integrated Magnetics F 14 POS 2.01mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
CONNECTOR, RJ45, JACK, 8P8C, THT; Modular Connector Type: Modular Jack; Port Configuration: 2 x 1, Stacked; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hol

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0845-2D1T-H5.