Molex 39-00-0183

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0183.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

IHS

Molex

Farnell

Master Electronics

Inventory History

3 month trend:
+400%

CAD Models

Download Molex 39-00-0183 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 30-24 AWG, Bag
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
TE Connectivity1-104480-5
TE Connectivity Gold Plated Crimp Terminal, Female, AMPMODU Short Point Series, 0.1mm²~0.4mm²
TE Connectivity1379219-1
TE Connectivity Automotive Connector Housing Receptacle, Micro Quadlock System Series, 12-Pos
TE Connectivity1-390262-1
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of Molex 39-00-0183 provided by its distributors.

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel
Connector Accessory, 0.035in Min Cable Dia, 0.071in Max Cable Dia, Contact, Phosphor Bronze
Headers & Wire Housings MiniFit Term Crp Fem Chn Bz 30Au 22-28
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin
Contact F Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Crimp Socket Contact Phosphor Bronze 22 AWG - 28 AWG
Mini-Fit Jr. Connectors SOCKET 28-22AWG REEL
Crimp Terminal, Female, Gold, 28AWG, 22AWG
Contact, Mini-Fitr Jr.T, 5556 Series, So;
39-00-0183 SOCKET 28-22 813W23506 ROHS
CRIMP TERM,22-28AWG, CUSN, GOLD, REEL
CONN SOCKET 22-28AWG CRIMP GOLD
CRIMP TERM MINIFIT AWG 22-28 AU
CONTACT, SOCKET, 22AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors; Wire Size AWG Min:28AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Wire Size (AWG):28AWG to 22AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000183
  • 039000183
  • 39-00-0183.
  • 39-00-0183..
  • 3900-0183
  • 39000183
  • 5556-PBGS2P
  • 5556PBGS2P